SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore, MGP Series, 25 mm Double Acting Acting
- RS 제품 번호:
- 270-4178
- 제조사 부품 번호:
- MGPM16-25Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩421,120.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
- 추가로 2026년 12월 10일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩421,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-4178
- 제조사 부품 번호:
- MGPM16-25Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Rc | |
| Rod Type | Single | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 350g | |
| Stroke Length | 25mm | |
| Model Number | Series MGP | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Rc | ||
Rod Type Single | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 350g | ||
Stroke Length 25mm | ||
Model Number Series MGP | ||
SMC MGP Series Compact Guide Cylinder, 16mm Bore size, 25mm Stroke Length - MGPM16-25Z
This Compact guide cylinder is a Compact pneumatic actuator designed to provide guided linear motion with integrated slide support for applications requiring controlled, short-stroke movement. It operates as a double-acting cylinder and is suited to installations where guided rod guidance and consistent cushioning at both ends are required.
Features and Benefits:
• 16mm bore offers Compact force density for constrained spaces
• 25mm stroke delivers short, repeatable travel for precise positioning
• Slide bearing guide reduces lateral play for accurate motion control
• Rubber bumpers on both ends minimise impact and noise during deceleration
• Rated for 1MPa to sustain typical industrial pneumatic pressures
• Maximum piston speed 500mm/s supports Rapid cycle requirements
• 25mm stroke delivers short, repeatable travel for precise positioning
• Slide bearing guide reduces lateral play for accurate motion control
• Rubber bumpers on both ends minimise impact and noise during deceleration
• Rated for 1MPa to sustain typical industrial pneumatic pressures
• Maximum piston speed 500mm/s supports Rapid cycle requirements
Applications
• Suitable for pick-and-place tasks in automation cells
• Ideal for component feed alignment in electronics assembly
• Used for actuation of switches and small mechanisms in electrical panels
• Can be used for positioning jigs in mechanical assembly stations
• Ideal for component feed alignment in electronics assembly
• Used for actuation of switches and small mechanisms in electrical panels
• Can be used for positioning jigs in mechanical assembly stations
What thread specification does the piston rod use for end fittings?
The rod incorporates an M5x0.8 threaded end compatible with commonly available small fittings and sensors.
How does the cushioning affect lifecycle in repetitive duty?
Rubber bumpers at both ends absorb shock at stroke end-points, reducing Peak impact loads on the guide and rod during frequent reciprocation.
What temperature range can it tolerate in typical operation?
The unit is specified to operate up to 60°C, allowing use in many standard industrial environments without special cooling.
Are there restrictions on mounting orientation due to the rod type?
The single-rod configuration with slide-bearing guidance permits versatile mounting orientations, though load direction and guidance requirements should be considered during integration.
What approvals or environmental standards does it meet?
It is compliant with RoHS requirements for restricted substances in electrical and electronic equipment.
관련된 링크들
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore, MGP Series, 40 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore, MGP Series, 350 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 75 mm Double Acting Acting