Festo Pneumatic Guided Cylinder - 170960 80mm Bore, DFM-80-25-P-A-KF Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

₩1,167,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,167,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-0554
제조사 부품 번호:
DFM-80-25-P-A-KF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

80mm

Series

DFM-80-25-P-A-KF

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Wrought Aluminium Alloy

Cushioning Type

Flexible Cushioning Rings/Plates at Both Ends

Maximum Piston Speed

0.4m/s

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Weight

6.51kg

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Stroke Length

25mm

Model Number

170960

COO (Country of Origin):
DE
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 80mm with stroke length which is 25mm which has ball bearing for application involving in torque load.

Ambient temperature -5 to 60 °C

Centre of gravity distance from working load to yoke plate 125 mm

관련된 링크들