- RS 제품 번호:
- 203-0567
- 제조사 부품 번호:
- DFM-100-80-P-A-KF
- 제조업체:
- Festo
일시 품절-다음 입고 날짜는 04/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩1,359,405.764
수량 | 한팩당 |
1 + | ₩1,359,405.764 |
- RS 제품 번호:
- 203-0567
- 제조사 부품 번호:
- DFM-100-80-P-A-KF
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 100mm with stroke length which is 80mm which has ball bearing for application involving in torque load.
Ambient temperature -5 to 60 °C
Centre of gravity distance from working load to yoke plate 125 mm
Centre of gravity distance from working load to yoke plate 125 mm
사양
속성 | 값 |
---|---|
Stroke | 80mm |
Bore | 100mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Model Number p | 170969 |