Festo Pneumatic Guided Cylinder - 170962 80mm Bore, DFM Series, 80 mm Double Acting Acting
- RS 제품 번호:
- 203-0541
- 제조사 부품 번호:
- DFM-80-80-P-A-KF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,464,760.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,464,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0541
- 제조사 부품 번호:
- DFM-80-80-P-A-KF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Yoke | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Flexible Cushioning Rings/Plates at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Maximum Piston Speed | 0.4m/s | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 8.89kg | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Stroke Length | 80mm | |
| Model Number | 170962 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Yoke | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Flexible Cushioning Rings/Plates at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Maximum Piston Speed 0.4m/s | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 8.89kg | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Stroke Length 80mm | ||
Model Number 170962 | ||
- COO (Country of Origin):
- DE
The Festo's DFM series of guided actuator have flexible cushioning plate to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensor to measure the linear motion of the piston. Its piston diameter is 80mm with stroke length which is 80mm which has ball bearing for application involving in torque load.
Ambient temperature -5 to 60 °C
Centre of gravity distance from working load to yoke plate 125 mm
관련된 링크들
- Festo Pneumatic Guided Cylinder - 170965 80mm Bore, DFM Series, 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170927 25mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170966 80mm Bore, DFM Series, 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170948 50mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170920 20mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170941 40mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170905 12mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170964 80mm Bore, DFM Series, 125 mm Double Acting Acting