Festo Pneumatic Guided Cylinder - 170957 63mm Bore, DFM Series, 125 mm Double Acting Acting
- RS 제품 번호:
- 136-6548
- 제조사 부품 번호:
- DFM-63-125-P-A-KF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,430,120.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,430,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6548
- 제조사 부품 번호:
- DFM-63-125-P-A-KF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastomer | |
| Guide Type | Ball Bearing, Plain Bearing | |
| Rod Type | Guide Rod with Yoke | |
| Maximum Piston Speed | 0.8mm/s | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 78mm | |
| Standards/Approvals | ISO 228-1, ISO 1179-1, RoHS | |
| Width | 162mm | |
| Weight | 7.9kg | |
| Stroke Length | 125mm | |
| Length | 259mm | |
| Model Number | 170957 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastomer | ||
Guide Type Ball Bearing, Plain Bearing | ||
Rod Type Guide Rod with Yoke | ||
Maximum Piston Speed 0.8mm/s | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Height 78mm | ||
Standards/Approvals ISO 228-1, ISO 1179-1, RoHS | ||
Width 162mm | ||
Weight 7.9kg | ||
Stroke Length 125mm | ||
Length 259mm | ||
Model Number 170957 | ||
- COO (Country of Origin):
- DE
DFM Pneumatic Guided Cylinders - Ball Bearing
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.
The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.
Application Examples
Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.
Features and Benefits
Drive and guide unit in a single housing
Recirculating ball bearings for applications involving torque loads
Supply ports on the top and side of the cylinder for flexible mounting options
Compact rigid construction
High resistance to torques and lateral forces
Maintenance free
Flexible cushioning plates reduce noise during operation and increase service life
관련된 링크들
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170882 63mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118951 63mm Bore, DFM Series, 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170958 63mm Bore, DFM Series, 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170959 63mm Bore, DFM Series, 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170956 63mm Bore, DFM Series, 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170955 63mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170954 63mm Bore, DFM Series, 50 mm Double Acting Acting