Festo Pneumatic Guided Cylinder - 170958 63mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

₩1,770,620.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,770,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6549
제조사 부품 번호:
DFM-63-160-P-A-KF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Mount Type

Side, Flat, Through Hole

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing, Plain Bearing

Rod Type

Guide Rod with Yoke

Maximum Piston Speed

0.8mm/s

Maximum Operating Temperature

60°C

Width

162mm

Height

78mm

Weight

8.9kg

Standards/Approvals

RoHS, ISO 228-1, ISO 1179-1

Length

294mm

Stroke Length

160mm

Model Number

170958

COO (Country of Origin):
DE

DFM Pneumatic Guided Cylinders - Ball Bearing


Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples


Clamping

The guided drive is perfectly suited to clamping components for reliable further processing.

Lifting

The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.

Stopping

Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits


Drive and guide unit in a single housing

Recirculating ball bearings for applications involving torque loads

Supply ports on the top and side of the cylinder for flexible mounting options

Compact rigid construction

High resistance to torques and lateral forces

Maintenance free

Flexible cushioning plates reduce noise during operation and increase service life

관련된 링크들