Festo Pneumatic Guided Cylinder - 170956 63mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

₩1,313,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,313,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6547
제조사 부품 번호:
DFM-63-100-P-A-KF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

10 bar

Body Material

Anodised/Tempered Steel/High Alloy Stainless Steel/Nitrile Rubber/Polyurethane, Wrought Aluminium Alloy

Cushioning Type

Elastomer

Guide Type

Ball Bearing

Rod Type

Guide Rod with Yoke

Minimum Operating Temperature

-5°C

Maximum Piston Speed

0.8mm/s

Maximum Operating Temperature

60°C

Weight

6.8kg

Standards/Approvals

ISO 1179-1 / ISO 228-1 / RoHS

Height

78mm

Width

162mm

Stroke Length

100mm

Length

214mm

Model Number

170956

COO (Country of Origin):
DE

Festo DFM Series Pneumatic Guided Cylinder, 63mm Bore size, 100mm Stroke Length - DFM-63-100-P-A-KF, Numeric Part Number:170956


This pneumatic guided cylinder is a double-acting guided actuator designed for guided linear motion in industrial automation. It combines a drive piston and guide rods in one housing to resist torque and lateral forces while operating on compressed air. The unit is suitable for tasks requiring guided, low-speed linear movement with adjustable cushioning and options for proximity sensing and precision end-position adjustment.

Features & Benefits


• 63mm bore delivering high theoretical force at 6 bar for heavy tasks
• 100mm stroke rated for continuous operation up to 10 bar
• Ball-bearing guide reduces torsion for torque-loaded motions
• Guide rod with yoke gives robust lateral-force resistance
• Elastomer cushioning at ends for controlled impact absorption
• Maximum piston speed 0.8mm/s enabling precise low-speed moves

Applications


• Suitable for conveyor indexing where guided stopping is required
• Ideal for lifting short-stroke workpiece carriers in assembly
• Used for pushing operations with high lateral loads
• Can be used as a stopper cylinder with plain-bearing variants and buffer
• Suitable for integration with proximity sensors for position detection

What materials contact the medium and external environment?


The housing is anodised wrought aluminium alloy and the piston rod is high-alloy stainless steel

static Seals are nitrile rubber and dynamic Seals are polyurethane.

Which mounting methods are available for machine integration?


It has through-hole mounting provision and can also be fixed via female threads allowing flat or side mounting and endwise installation.

What operating temperature and pressure ranges apply?


The unit operates from −5 °C to +60 °C with a maximum operating pressure of 10 bar.

How does the guide type affect performance under torque?


The recirculating ball-bearing guide improves performance for torque-loaded applications by reducing torsional backlash and increasing permissible torque.

What supply-port and speed considerations should be noted?


Supply ports can be positioned at the TOP or side

maximum permissible piston speeds depend on bore and cushioning but are limited to ensure controlled motion.

관련된 링크들