RS Better World

Festo Pneumatic Guided Cylinder - 170879 63mm Bore, DFM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

₩908,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩908,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
136-6532
Distrelec 제품 번호:
302-18-072
제조사 부품 번호:
DFM-63-50-P-A-GF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Piston Rod Thread Size

1/4 in G

Guide Type

Ball Bearing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

78mm

Width

162mm

Standards/Approvals

ISO 1179-1, ISO 228-1, RoHS

Weight

5.2kg

Better World Claim

Repairable by the End User

Better World Product

Yes

Stroke Length

50mm

Length

143mm

Model Number

170879

COO (Country of Origin):
DE

Festo Pneumatic Guided Cylinder, G1/4 Port Connection, 5.2Kg Weight - DFM-63-50-P-A-GF


Push your operations to the next level with this pneumatic guided cylinder from Festo. It's a double-acting unit that can be used to move laterally attached factory equipment or objects in two directions. With a bore of 63mm and a stroke of 50mm, it's capable of generating significant amounts of force for clamping, lifting or stopping as required. Flexible elastomer cushioning plates help reduce noise in your workplace and ensure a long service life.

• Supply ports on top and sides for flexible mounting

• Maximum operating pressure of 10 bar for handling heavy loads

• Broad operating temperature range between -20°C and +80°C, so it's a safe choice for use in harsh conditions

• Compact dimensions of 162 (W) x 143 (L) x 78mm (H) for applications where space is tight

• Maintenance-free aluminium construction is highly durable

Applications


• Robotics systems

• Production lines

• Automotive manufacturing

What port connection does this pneumatic guided cylinder have?


It has a standard G1/4 port connection, for wide compatibility with existing equipment.

Does this guide unit also contain the drive?


Yes, it's a combined guide and drive unit in a single housing. This makes it space-efficient and helps you build a streamlined system.

관련된 링크들