Festo Pneumatic Guided Cylinder - 170878 63mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

₩711,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩711,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6530
제조사 부품 번호:
DFM-63-25-P-A-GF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Maximum Piston Speed

0.8mm/s

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/4 in G

Guide Type

Plain Bearing, Ball Bearing

Maximum Operating Temperature

80°C

Weight

4.5kg

Standards/Approvals

RoHS, ISO 1179-1 and ISO 228-1

Height

78mm

Width

162mm

Length

118mm

Stroke Length

25mm

Model Number

170878

COO (Country of Origin):
DE

Festo Pneumatic Guided Cylinder, 2471g Moving Mass, G1/8 Connection - DFM-63-25-P-A-GF


Want to get everything in the right place? Add this double-acting pneumatic guided cylinder from Festo to your system. The drive and guide units are combined in a single housing to make efficient use of space. As this housing's made from wrought aluminium, it resists the torque and lateral forces at work in demanding setups. The heavy-duty design delivers an advance stroke of 1,870N at 6 bar, so you can be sure it's up to handling tough positioning, clamping and stopping jobs. Combine the cylinder with a proximity sensor from the SDBT or SMT series to integrate it into your automated setup.

Features & Benefits


• Elastic cushioning rings at each end absorb impact to prolong piston life and keep your system running smoothly

• 0.6m/s speed supports precision adjustments

• Safe to use in demanding conditions thanks to a -20°C to +80°C operating temperature range

Applications


• Printing industry

• Packaging facilities

• Electronics manufacture

How do I mount this unit?


You can mount this unit in any direction via the through-holes or with the female threads, giving you flexibility when designing your system.

관련된 링크들