Festo Pneumatic Guided Cylinder - 170881 63mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

₩942,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩942,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-5461
Distrelec 제품 번호:
302-18-071
제조사 부품 번호:
DFM-63-100-P-A-GF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole, Side, Flat

Maximum Operating Pressure

10 bar

Body Material

Nitrile Rubber (NBR), High Alloy Stainless Steel, PUR, Tempered Steel, Wrought Aluminium Alloy

Cushioning Type

Elastomer

Piston Rod Thread Standard

ISO 228-1, ISO 1179-1

Minimum Operating Temperature

-20°C

Guide Type

Ball Bearing, Plain Bearing

Piston Rod Thread Size

1/4 in G

Rod Type

Single

Maximum Piston Speed

0.8mm/s

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 1179-1, RoHS, ISO 8573­1:2010 (7:4:4), ISO 228-1

Width

162mm

Height

78mm

Weight

6.8kg

Stroke Length

100mm

Length

214mm

Model Number

170881

COO (Country of Origin):
DE

Festo Pneumatic Guided Cylinder, 63mm Bore, G1/4 Port Connection - DFM-63-100-P-A-GF


Keep your workflow from going off the rails with this pneumatic guided cylinder from Festo. It provides balance to your industrial operations by offering resistance to high loads and torque. In a single enclosure, you'll find both a guide unit and a double-acting drive that works twice as hard as regular cylinders while using less energy. This component won't buckle under pressure thanks to its wrought aluminium alloy barrel that can withstand abrasion, corrosion and mechanical stress.

Features & Benefits


• 10 bar maximum operating pressure makes it suitable for an array of applications

• NBR seals don't corrode when exposed to chemicals and oils, maintaining pressure and prolonging performance

• Elastomer cushioning plates minimise noise and vibration while protecting the assembly against impact

Applications


• Pulp and paper mills

• Agricultural equipment

• Industrial automation

Can I use this pneumatic cylinder in harsh industrial conditions?


Yes. This pneumatic cylinder operates in a broad temperature range between -20°C and +80°C, so it's suitable for use in challenging environments.

What media are suitable for use with this pneumatic cylinder?


You should only use compressed air with this product.

관련된 링크들