SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 100 mm Double Acting Acting
- RS 제품 번호:
- 847-329
- 제조사 부품 번호:
- CXSJL32-100
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-329
- 제조사 부품 번호:
- CXSJL32-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Guide Type | Ball Bushing | |
| Maximum Piston Speed | 600mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Width | 94mm | |
| Height | 37mm | |
| Length | 100.5mm | |
| Stroke Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Guide Type Ball Bushing | ||
Maximum Piston Speed 600mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Width 94mm | ||
Height 37mm | ||
Length 100.5mm | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder offers a Compact design with a guide function, Ideal for precision pick and place tasks while providing twice the thrust compared to standard cylinders.
Non-rotating accuracy of ±0.1° ensures reliable operation
Adjustable stroke range from 0 to -5 mm maximises installation flexibility
Compatible with auto switches from three directions, enhancing versatility
Ball bushing and slide bearing options standard for consistent performance
Lightweight design with mass of only 1.230 kg facilitates ease of integration
관련된 링크들
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 30 mm Double Acting Acting
