SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 30 mm Double Acting Acting
- RS 제품 번호:
- 847-308
- 제조사 부품 번호:
- CXSJL15-30
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-308
- 제조사 부품 번호:
- CXSJL15-30
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 15mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Rod Type | Double | |
| Maximum Piston Speed | 700mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Height | 19mm | |
| Length | 70mm | |
| Stroke Length | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 15mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Rod Type Double | ||
Maximum Piston Speed 700mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Height 19mm | ||
Length 70mm | ||
Stroke Length 30mm | ||
The SMC dual rod cylinder designed for precise motion control in applications requiring non-rotating functionality. It features a Compact design and is suitable for pick and place operations, enhancing efficiency in automation.
Dual rod design ensures improved stability and non-rotating accuracy of ±0.1°
Utilises ball bushing and slide bearings for standardised dimensions across series
Adjustable stroke range from 0 to –5 mm accommodates varied operational needs
Symmetrical mounting allows installation flexibility from three directions
관련된 링크들
- SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 50 mm Double Acting Acting
- SMC Guided Air Cylinders - 15mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 100 mm Double Acting Acting
