SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 30 mm Double Acting Acting

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
847-316
제조사 부품 번호:
CXSJL20-30
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

CXSJL

Action Type

Double Acting

Mount Type

Bolt

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Air Cushioning

Body Material

Aluminium Alloy

Rod Type

Double

Maximum Piston Speed

700mm/s

Minimum Operating Temperature

-10°C

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Width

62mm

Height

24mm

Length

84mm

Stroke Length

30mm

COO (Country of Origin):
CZ
The SMC dual rod cylinder that features a guide function, specifically designed for precise pick and place operations. It provides enhanced thrust and non-rotating accuracy, making it suitable for various industrial applications.

Twice the thrust enhances operational efficiency

Non-rotating accuracy of ±0.1° ensures precision

Compatible with sensing devices due to its design

Available stroke range from 0 to –5 mm accommodates versatile setups

관련된 링크들