SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 100 mm Double Acting Acting
- RS 제품 번호:
- 847-321
- 제조사 부품 번호:
- CXSJL25-100
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-321
- 제조사 부품 번호:
- CXSJL25-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Guide Type | Ball Bushing | |
| Maximum Piston Speed | 600mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Height | 29mm | |
| Stroke Length | 100mm | |
| Length | 87mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Guide Type Ball Bushing | ||
Maximum Piston Speed 600mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Height 29mm | ||
Stroke Length 100mm | ||
Length 87mm | ||
- COO (Country of Origin):
- CZ
The SMC double rod cylinder designed to deliver precise and robust motion for industrial applications, ensuring high reliability and performance in demanding environments.
Twice the thrust, enhancing operational efficiency
Non-rotating accuracy of ±0.1°, ensuring precise positioning
Compact type with optimized dimensions for installation flexibility
Adjustable stroke range of 0 to -5 mm for tailored applications
Mass of 0.660 kg, facilitating lightweight application without compromising strength
관련된 링크들
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 20 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 30 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 10 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 75 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 40 mm Double Acting Acting
- SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 50 mm Double Acting Acting
- SMC Guided Air Cylinders - 20mm Bore, CXSJL Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 100 mm Double Acting Acting
