RS Better World
Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-35-A, 3 Point Gripping Type
- RS 제품 번호:
- 281-1365
- 제조사 부품 번호:
- HGDD-35-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,513,740.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,513,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-1365
- 제조사 부품 번호:
- HGDD-35-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | 3 Point | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | HGDD | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 370g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 4Hz | |
| Better World Claim | Repairable by the End User | |
| Model Number | 1163037 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Gripping Type 3 Point | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series HGDD | ||
Maximum Operating Pressure 8 bar | ||
Weight 370g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Maximum Operating Frequency 4Hz | ||
Better World Claim Repairable by the End User | ||
Model Number 1163037 | ||
- COO (Country of Origin):
- DE
The Festo Three point gripper features a pneumatic connections in the form of M3 and M5. It operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for pr
RoHS compliant
IP65 degree of protection
Moderate corrosion stress
Lubricated operation possible
관련된 링크들
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-50-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-80-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-35-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-50-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-80-A, Parallel Gripping Type