RS Better World
Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-80-A, Parallel Gripping Type
- RS 제품 번호:
- 281-1377
- 제조사 부품 번호:
- HGDD-80-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩4,049,800.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,049,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-1377
- 제조사 부품 번호:
- HGDD-80-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 12mm | |
| Series | HGDD | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 4.79kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1163049 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 12mm | ||
Series HGDD | ||
Maximum Operating Pressure 8 bar | ||
Weight 4.79kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1163049 | ||
- COO (Country of Origin):
- DE
The Festo Three-point gripper is fully sealed grippers for harsh environments and offers precise gripping with centric movements despite high torque loads. It has single-acting variant or with gripping force backup, normally open (NO) or normally closed (
Double acting operation
Position detection via proximity switch
Exterior and interior gripping possible
관련된 링크들
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-80-A-G2, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A-G1, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A-G2, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A-G2, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-50-A-G2, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-35-A-G2, Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A, 3 Point Gripping Type