RS Better World
Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A, 3 Point Gripping Type
- RS 제품 번호:
- 281-1374
- 제조사 부품 번호:
- HGDD-63-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,421,600.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,421,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-1374
- 제조사 부품 번호:
- HGDD-63-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 3 | |
| Bore Diameter | 63mm | |
| Gripping Type | 3 Point | |
| Action Type | Double Acting | |
| Stroke Length | 10mm | |
| Series | HGDD | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | G 1/8 | |
| Weight | 2.175kg | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - External | 1746N | |
| Gripping Force - Internal | 1659N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 1163046 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 3 | ||
Bore Diameter 63mm | ||
Gripping Type 3 Point | ||
Action Type Double Acting | ||
Stroke Length 10mm | ||
Series HGDD | ||
Maximum Operating Pressure 8 bar | ||
Port Size G 1/8 | ||
Weight 2.175kg | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - External 1746N | ||
Gripping Force - Internal 1659N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 1163046 | ||
- COO (Country of Origin):
- DE
Festo HGDD Series Pneumatic Gripper, 63mm Bore Size, 10mm Stroke Length - HGDD-63-A, Numeric Part Number: 1163046
This pneumatic gripper is a three-finger end effector designed for automated pick-and-place and assembly tasks in industrial environments. It operates on compressed Air to perform internal and external gripping actions and is suited to integration with robotic manipulators and automated handling systems.
Features and Benefits:
• 63mm bore delivers high-force gripping capability • 1746N external force enables secure part handling • 1659N internal force supports internal clamping applications • Double-acting design offers controlled opening and closing • 10mm stroke provides repeatable short-travel positioning • Rated to 8 bar for use with common plant Air supplies
Applications
• Suitable for robotic pick-and-place where three-point contact is required • Ideal for securing cylindrical components from the outside • Used for internal gripping of bores and recesses in assemblies • Can be used with automated feeders requiring Rapid cycle handling • Suitable for end-of-arm tooling on industrial robots requiring a Compact grip
What port connection does it require for pneumatic supply?
It uses a G1/8 thread port for the Air supply, compatible with standard fittings.
How many fingers are available and what grip configuration do they form?
It employs three fingers that form a 3-point contact arrangement for stable concentric gripping.
What operating frequency can be expected under normal conditions?
It supports a maximum operating frequency of 4 Hz for intermittent handling cycles.
What are the environmental temperature limits for operation?
It operates between 5 °C and 60 °C, suitable for typical factory environments.
Is weight a consideration for end-of-arm mounting?
The unit weighs 2175 g, which should be factored into robot payload calculations.
관련된 링크들
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-50-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-35-A, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-50-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-80-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-35-A-G1, 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-63-A-G2, Parallel Gripping Type