Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-U-E-P, Adaptive Gripping Type

Subtotal (1 unit)*

₩756,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩756,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-8577
제조사 부품 번호:
DHEB-27-E-U-E-P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

27mm

Gripping Type

Adaptive

Action Type

Single Acting

Stroke Length

12mm

Series

DHEB

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

100g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

1320837

COO (Country of Origin):
IT

Festo DHEB Series Pneumatic Gripper, 27mm Bore Size, 12mm Stroke Length - DHEB-27-E-U-E-P, Numeric Part Number: 1320837


This pneumatic gripper is a Compact end effector designed to handle Adaptive gripping tasks in automated systems. It operates as a single-acting actuator and is suited to pick-and-place and material-handling roles within controlled pneumatic installations.

Features and Benefits:


• 27mm bore delivers consistent gripping force during cycles • 12mm stroke provides Adaptive jaw movement for varying parts • Operates up to 4 Hz for high-frequency pick-and-place tasks • Withstands 5°C to 60°C environments for flexible plant placement • Lightweight 100 g body reduces load on robotic wrists

Applications


• Suitable for handling small electronic components on assembly lines • Ideal for end-of-arm tooling on lightweight pick-and-place robots • Used for sorting and feeding in automated electrical panel production • Can be used for delicate part manipulation in mechanical subassembly

What port connection does it require for pneumatic supply?


It uses an M5 threaded port for connection to pneumatic tubing or fittings.

How does the actuator behave when Air is removed?


As a single-acting unit, it returns to its default position by an internal mechanism or spring when supply is vented.

What certification relates to materials and manufacturing?


It complies with RoHS requirements restricting certain hazardous substances.

How heavy is the device and how does that affect integration?


The gripper weighs 100 g, keeping inertial loads low for small robotic arms and tooling plates.

Which operating frequency is realistic for cyclic use?


The gripper supports cycle rates up to 4 Hz, suitable for many medium-speed automation applications.

관련된 링크들