Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-D-S-L, Adaptive Gripping Type
- RS 제품 번호:
- 280-8573
- 제조사 부품 번호:
- DHEB-27-E-D-S-L
- 제조업체:
- Festo
Subtotal (1 unit)*
₩468,100.00
제조사가 재고 비축중
- 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩468,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-8573
- 제조사 부품 번호:
- DHEB-27-E-D-S-L
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Adaptive | |
| Action Type | Single Acting | |
| Stroke Length | 12mm | |
| Series | DHEB | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 79g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1320760 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Gripping Type Adaptive | ||
Action Type Single Acting | ||
Stroke Length 12mm | ||
Series DHEB | ||
Maximum Operating Pressure 8 bar | ||
Weight 79g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1320760 | ||
- COO (Country of Origin):
- IT
The Festo Bellows gripper has supply port when it is pressurised an internal piston is moved. The mechanism transfers the movement of the piston to the bellows, causing them to expand outwards. It is used for gentle internal gripping of fragile work piece
Single acting or Closed operation
Adaptive gripper function
M5 Pneumatic connection
관련된 링크들
- Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-U-E-L, Adaptive Gripping Type
- Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-U-E-P, Adaptive Gripping Type
- Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-D-E-P, Adaptive Gripping Type
- Festo Single Acting Action Pneumatic Gripper, DHEB-27-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-27-E-D-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-27-E-U-S-L, Adaptive Gripping Type
- Festo Single Acting Action Pneumatic Gripper, DHEB-51-E-U-S-L, Adaptive Gripping Type
- Festo Single Acting Action Pneumatic Gripper, DHEB-8-E-U-S-P, Adaptive Gripping Type