Festo Single Acting Action Pneumatic Gripper, DHEB-14-E-U-E-P, Adaptive Gripping Type

Subtotal (1 unit)*

₩603,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩603,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-8550
제조사 부품 번호:
DHEB-14-E-U-E-P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

14mm

Gripping Type

Adaptive

Stroke Length

7mm

Action Type

Single Acting

Series

DHEB

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

20g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

1320834

COO (Country of Origin):
IT

Festo DHEB Series Pneumatic Gripper, 14mm Bore Size, 7mm Stroke Length - DHEB-14-E-U-E-P, Numeric Part Number: 1320834


This pneumatic gripper is a Compact Adaptive end-of-arm tool designed for short-stroke pick-and-place and handling tasks in automated systems. It operates with a single-acting mechanism and is intended for integration where a lightweight, responsive gripping solution is required in industrial environments.

Features and Benefits:


• 14mm bore provides precise gripping force for small components • Adaptive gripping mechanism accommodates slight part variation • 7mm stroke delivers Rapid short-travel pick-and-place action • M3 port enables straightforward pneumatic connection on automation equipment • Operates up to 8 bar to support firm engagement of payloads • Low mass of 20 g reduces inertial load on robotic arms

Applications


• Suitable for small parts handling in electronics assembly • Ideal for machine-tending tasks with limited headroom • Used for component pick-and-place in PCB production • Can be used for lightweight end‑of‑arm tooling on collaborative robots • Suitable for integration into high-frequency packaging lines

What operating frequency can be expected for repetitive cycles?


The unit supports cycling at up to 4 Hz allowing frequent grasp-and-release operations in automated sequences.

What temperature range is acceptable for reliable operation?


It functions correctly between 5-60°C, covering typical factory ambient and enclosed machine conditions.

Is the device suitable for environments with regulatory material restrictions?


It meets RoHS requirements, indicating compliance with restricted substance limits for electrical and electronic equipment.

How does the single-acting design affect installation and control?


Being single-acting, it requires a supply of compressed Air for actuation and a return via a spring or external venting, simplifying control lines but necessitating a vent path.

관련된 링크들