RS Better World

Festo Single Acting Action Pneumatic Gripper, DHEB-18-E-U-S-L, Adaptive Gripping Type

Subtotal (1 unit)*

₩643,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩643,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
280-8560
제조사 부품 번호:
DHEB-18-E-U-S-L
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

18mm

Gripping Type

Adaptive

Action Type

Single Acting

Stroke Length

7.5mm

Series

DHEB

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

35g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Product

Yes

Maximum Operating Frequency

4Hz

Better World Claim

Repairable by the End User

Model Number

1320802

COO (Country of Origin):
IT

Festo DHEB Series Pneumatic Gripper, 18mm Bore Size, 7.5mm Stroke Length - DHEB-18-E-U-S-L, Numeric Part Number: 1320802


This pneumatic gripper is a compact, Adaptive end‑effector designed for automated handling tasks in industrial settings. It uses a single‑acting mechanism to grip components and is suited to repetitive pick‑and‑place operations where space and weight constraints are critical.

Features and Benefits:


• 18mm bore provides consistent gripping force and control • Adaptive gripping responds to variable part geometries during cycles • 7.5mm stroke enables short travel for quick part engagement • 4 Hz maximum cycle rate supports high‑frequency operation • M5 port allows simple pneumatic connection with small tubing • 35 g mass minimises payload impact on robotic axes

Applications


• Suitable for automated assembly of small electronic parts • Ideal for handling delicate components in electrical manufacturing • Used for pick‑and‑place in PCB production lines • Can be used for end‑of‑arm tooling on Compact robots • Used with test rigs for repeatable contact positioning

What operating pressure is required for reliable function?


The device operates up to a maximum of 8 bar and should be supplied within that range for intended performance.

What temperature range can it withstand during operation?


It functions between 5 °C and 60 °C, matching typical indoor factory environments.

Is the product compliant with material restriction standards?


It meets RoHS requirements for restricted substances in electrical and electronic equipment.

How does the single‑acting mechanism affect installation?


The single‑acting design requires a return force or venting arrangement in the system layout to complete the stroke cycle.

관련된 링크들