SMC AF60-D series 5 μm 1 in 10 bar Pneumatic Filter 16780L/min max

Subtotal (1 unit)*

₩162,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩162,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-2849
제조사 부품 번호:
AF60-F10-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

1 in

Connection Thread Standard

G

Series

AF60-D

Maximum Flow Rate

16780L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

Filter Type

Air Filter

SMC AF60-D Series Pneumatic Filter, 5 μm Filtration size, 1in Port size - AF60-F10-D


This pneumatic filter removes particulate and condensate from compressed Air systems to protect downstream components in automation and industrial setups. It features a polycarbonate collection bowl and G-thread connection tailored for inline installation, operating across a wide ambient and fluid temperature range and accommodating typical pneumatic pressures in factory environments.

Features & Benefits


• 5μm nominal element increases component longevity
• 16,780 L/min maximum flow supports high-volume demand
• 1 in port size enables straightforward pipework integration
• Rated to 10 bar for standard pneumatic supply pressures
• Polycarbonate bowl permits Visual fluid level inspection
• Auto or non-auto drain options reduce manual maintenance

Applications


• Suitable for machine tool compressed Air supply lines
• Ideal for pneumatic actuator and valve protection
• used with control panels in electronics assembly plants
• Can be used for general plant Air treatment in mechanical workshops
• Suitable for conveyor and pick-and-place automation systems

What fluids and temperatures can it handle safely?


It is intended for compressed Air and can operate with the medium between -5°C and 60°C and in ambient temperatures within the same range when freezing is avoided.

How does the drain arrangement support maintenance regimes?


Models are available with a float-actuated automatic drain or without an auto drain, and a 45 cm³ drain capacity helps manage condensate between servicing.

What backing pressure and burst considerations apply to installation?


The maximum continuous working pressure is 1.0 MPa with a proof pressure of 1.5 MPa

minimum operating pressure for function is 0.05 MPa.

Which mounting and flow orientation should be observed?


Fit to the specified mounting standard and ensure flow is left to right as marked to maintain correct filtration and drainage performance.

관련된 링크들