SMC AF50-D series 5 μm 3/4 in 10 bar Pneumatic Filter 14310L/min max

Subtotal (1 unit)*

₩124,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩124,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-2847
제조사 부품 번호:
AF50-F06-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

3/4 in

Connection Thread Standard

G

Series

AF50-D

Maximum Flow Rate

14310L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Filter Type

Air Filter

Bowl Material

Polycarbonate

COO (Country of Origin):
CN

SMC AF50-D Series Pneumatic Filter, 5 μm Filtration size, 3/4in Port size - AF50-F06-D


This pneumatic filter is designed to remove particulates from compressed Air supplies in industrial control and automation systems. It provides a medium-grade separation of solids down to 5μm while maintaining high flow capacity and stable operation across typical plant temperature ranges. The unit is suited to inline mounting and accepts standard G-thread connections for integration with existing pneumatic networks.

Features & Benefits


• 5μm element delivers cleaner Air for sensitive actuators and valves
• Supports flow up to 14310L/min for high-throughput systems
• Rated for 10 bar to handle elevated supply pressures safely
• Polycarbonate replacement bowl offers Visual inspection of contamination
• Operating range from -5°C to 60°C enables diverse site use
• 3/4in port size simplifies connection to commonly used piping

Applications


• Suitable for instrument Air supplies feeding valves and cylinders
• Ideal for pneumatic control panels in automation lines
• used with Air-driven tools requiring particulate-free Air
• Can be used for pre-filtration ahead of lubricators or regulators

What sort of drain arrangement is available for routine maintenance?


The product comes with a float-type drain option enabling automatic condensate removal

a manual variant is also available where automatic drainage is not desired.

How does the bowl material affect maintenance routines?


The transparent polycarbonate bowl permits Visual monitoring of collected debris, reducing the need for frequent disassembly and allowing timely element replacement.

What pressure extremes can the unit withstand during system testing?


The component has a maximum operating pressure of 10 bar and a proof pressure rating of 15 bar for short-term pressure verification.

Is the product suitable for environments with low inlet pressures?


Yes, it functions down to a minimum operating pressure of 0.05MPa, making it compatible with lower-pressure pneumatic supplies.

Can the filter cope with elevated ambient temperatures on plant floors?


It is rated for ambient temperatures up to 60°C provided there is no freezing, allowing use in many warm industrial settings.

관련된 링크들