SMC AF30-D series 5 μm G 3/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- RS 제품 번호:
- 255-2842
- 제조사 부품 번호:
- AF30-F03D-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩95,940.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-2842
- 제조사 부품 번호:
- AF30-F03D-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | G 3/8 | |
| Drain Type | Automatic | |
| Series | AF30-D | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size G 3/8 | ||
Drain Type Automatic | ||
Series AF30-D | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
The SMC air filter has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The float type auto drain of the filter is normally open which means that the drain port is open when pressure is not applied. The filter has a flow direction from left to right and comes without an indicator.
Better visibility and environmental resistance
Bowl material is of polycarbonate
Drain capacity of 25 cm cube
Weight of filter is 0.17 kg
Easy to handle
관련된 링크들
- SMC AF60-D series 5 μm G1 1 MPa Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF50-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF20-D series 5 μm G 1/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF20-D series 5 μm G 1/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain