SMC AF50-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain

Subtotal (1 unit)*

₩182,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩182,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-2848
제조사 부품 번호:
AF50-F06D-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

G 3/4

Drain Type

Automatic

Series

AF50-D

Maximum Flow Rate

6000L/min

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
CN
The SMC air filter has a bowl with a two layer construction and the bowl is covered with a transparent bowl guard. This bowl is completely protected from the environment and allows for improved safety. The float type auto drain of the filter is normally open which means that the drain port is open when pressure is not applied. The filter has a flow direction from left to right and comes without an indicator.

Better visibility and environmental resistance

Bowl material is of polycarbonate

Drain capacity of 45 cm cube

Weight of filter is 0.85 kg

Easy to handle

관련된 링크들