Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- RS 제품 번호:
- 203-0724
- 제조사 부품 번호:
- LFMA-D-MINI-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩416,960.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
- 추가로 2026년 11월 27일 부터 3 개 단위 배송
- 추가로 2026년 12월 04일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩416,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0724
- 제조사 부품 번호:
- LFMA-D-MINI-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 192566 | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
Series D | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 192566 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo Series D Pneumatic Filter, 0.01 μm Filtration size, Maximum Operating Pressure 12 bar - LFMA-D-MINI-A, Numeric Part Number: 192566
This pneumatic filter is designed specifically for high-performance industrial environments, ensuring a clean and reliable compressed air supply. The product features a 0.01 μm filtration system, effectively removing contaminants to maintain air purity and efficiency. Its automatic drain functionality simplifies maintenance, making it an ideal choice for automation and mechanical applications. Constructed with a polycarbonate bowl, this unit promotes visibility of the filtrate and reduces the risk of corrosion.
Features & Benefits
• Achieves a filtration efficiency of 99.9999% for superior air quality
• Operates effectively between 2 bar and 12 bar pressure ranges
• Fully automatic condensate drain reduces downtime for maintenance
• Compact design suitable for vertical installation in various setups
• Made from durable materials, including die-cast zinc and borosilicate glass
• Conforms to RoHS standards ensuring safe and compliant use
Applications
• Utilised in pneumatic systems requiring high air purity
• Ideal for industrial air filtration in manufacturing processes
• Suitable for integration with other pneumatic system accessories
• Used in environments with moderate corrosion stress
What temperature range can be maintained for the media while using this filter?
The media temperature is safe for use between 1.5 °C and 60 °C. This range accommodates various industrial conditions, ensuring operational stability.
How often should maintenance be performed on this filter?
The automatic drain feature significantly reduces the frequency of maintenance required, but it is advisable to check the system regularly to ensure optimal performance and cleanliness.
What is the filter's resistance to corrosion?
This filter is classified with CRC 2, indicating it can withstand moderate corrosion stress, making it suitable for diverse industrial applications.
관련된 링크들
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/2 in 12 bar Pneumatic Filter 2400L/min max with Automatic drain
- Festo D series 0.01 μm 3/8 in 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 3/8 in G 12 bar Pneumatic Filter 450L/min max with Automatic drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 410L/min max with Automatic drain
- Festo D series 0.01 μm 1/8 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 1900L/min max with Automatic drain