Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 410L/min max with Automatic drain
- RS 제품 번호:
- 203-0614
- 제조사 부품 번호:
- LFMA-1/4-D-MINI-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩423,400.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩423,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0614
- 제조사 부품 번호:
- LFMA-1/4-D-MINI-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Flow Rate | 410L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 162651 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Series D | ||
Maximum Flow Rate 410L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 162651 | ||
- COO (Country of Origin):
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and fully automatically. Its maximum standard flow rate is 410 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
관련된 링크들
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01 μm 1/2 in 12 bar Pneumatic Filter 2400L/min max with Automatic drain
- Festo D series 0.01 μm 3/8 in G 12 bar Pneumatic Filter 450L/min max with Automatic drain
- Festo D series 0.01 μm 1/8 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 1900L/min max with Automatic drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 740L/min max with Automatic drain