Festo D series 0.01 μm 1/2 in 12 bar Pneumatic Filter 2400L/min max with Automatic drain
- RS 제품 번호:
- 203-0686
- 제조사 부품 번호:
- LFMA-D-MINI-DA-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩458,100.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩458,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0686
- 제조사 부품 번호:
- LFMA-D-MINI-DA-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/2 in | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| Model Number | 532840 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/2 in | ||
Drain Type Automatic | ||
Series D | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
Model Number 532840 | ||
- COO (Country of Origin):
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and fully automatically. Its has high-efficiency filter for exceptionally clean compressed air and assembled in vertical position.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
관련된 링크들
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 3/8 in 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 1120 L/min max with Automatic drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 410L/min max with Automatic drain
- Festo D series 0.01 μm 1/8 in G 12 bar Pneumatic Filter 360L/min max with Automatic drain
- Festo D series 0.01 μm 3/8 in G 12 bar Pneumatic Filter 450L/min max with Automatic drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain