Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain
- RS 제품 번호:
- 202-3448
- 제조사 부품 번호:
- MS6-LF-1/2-EUM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩147,860.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩147,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3448
- 제조사 부품 번호:
- MS6-LF-1/2-EUM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Filter | |
| Filtration Size | 40μm | |
| Port Size | 1/2 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 4100L/min | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Aluminium | |
| Model Number | 529619 | |
| Filter Type | Centrifugal Blower | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Filter | ||
Filtration Size 40μm | ||
Port Size 1/2 in G | ||
Drain Type Manual | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 4100L/min | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Aluminium | ||
Model Number 529619 | ||
Filter Type Centrifugal Blower | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter, 40 μm Filtration size, 20 Bar Maximum Operating Pressure - MS6-LF-1/2-EUM, Numeric Part Number: 529619
This filter is designed for effective compressed air filtration. The equipment features a sintered filter with a centrifugal separator that ensures high condensate separation exceeding 75%. With a robust aluminium bowl that integrates a guard, it provides durability and reliability in industrial applications. Operating within a temperature range of -10°C to +60°C, it supports diverse working environments.
Features & Benefits
• Achieves exceptional 40μm filtration for optimal air quality
• Manual drain simplifies maintenance and ensures efficiency
• Integrated metal bowl guard enhances durability and safety
• Supports a maximum flow rate of 4100 L/min for high demand
• Operates under pressures from 0 bar to 20 bar, versatile across applications
Applications
• Used with pneumatic systems requiring robust air filtration
• Specifically designed for environments where equipment purity is essential
• Appropriate for systems requiring food conformity according to regulations
What maintenance considerations should be taken into account?
Routine checks are important, especially for the manual drain mechanism. Periodically ensuring it functions correctly can help maintain system efficiency and prevent condensate build-up.
How does the filter perform under varying temperatures?
It operates effectively in a range from -10°C to +60°C, ensuring reliable performance in both low and high-temperature environments typically found in industrial settings.
What materials are utilised in its construction, and why are they significant?
The filter is constructed from RoHS-compliant materials, including die-cast aluminium and NBR seals, which contribute to its durability and resistance to moderate corrosion stress.
관련된 링크들
- Festo MS series 40 μm 20 bar Filter with Manual drain
- Festo 40 μm 20 bar Filter 4100L/min max with Manual drain
- Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain
- Festo MS series 40 μm G1 in 20 bar Air Filter 4100L/min max with Manual drain
- Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
- Festo MS series 40 μm G1 in 12 bar Air Filter 4100L/min max with Automatic drain