Norgren F64H series 0 μm 3/8 in G 17 bar Pneumatic Filter 28 dm³/s max with Automatic drain
- RS 제품 번호:
- 184-4378
- 제조사 부품 번호:
- F64H-NND-AD0
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩840,160.00
일시적 품절
- 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩840,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-4378
- 제조사 부품 번호:
- F64H-NND-AD0
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Filtration Size | 0μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Drain Type | Automatic | |
| Series | F64H | |
| Maximum Flow Rate | 28dm³/s | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Filtration Size 0μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Drain Type Automatic | ||
Series F64H | ||
Maximum Flow Rate 28dm³/s | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
제외
- COO (Country of Origin):
- CZ

Coalescing Filter
Conditions air to technically oil-free standards
Maximum flow rate is 28dm3/s
0.01μm filtration size
Oil removal (max remaining oil contact) 0.01ppm at 21°C
Two-stage filtration incorporates a pre-filter which removes dirt and a coalescing element which converts oil and water mist to liquid form which can then be drained away
Yoke required to fit
All seals, elements and drain within service kit
Filters
Olympian® is a registered name of Norgren.
Olympian Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes
Quarter-turn graphite impregnated clamp rings
Safety detent action reventing removal under pressure
관련된 링크들
- Norgren F64G series 40 μm 3/8 in G 17 bar Pneumatic Filter 75dm³/s max with Automatic drain
- Norgren F68H series 0.01 μm Pneumatic Filter with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 17 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/2 in G 20 bar Pneumatic Filter 100 dm³/s max with Automatic drain
- Norgren EXCELON 74 series 40 μm 3/4 in 10 bar Pneumatic Filter 83dm³/s max with Automatic drain
- Norgren F07 series 40 μm 1/4 in G 10 bar Pneumatic Filter 11.5dm³/s max with Automatic drain