Norgren F64G series 40 μm 3/8 in G 17 bar Pneumatic Filter 75dm³/s max with Automatic drain

Subtotal (1 unit)*

₩329,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩329,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-4328
제조사 부품 번호:
F64G-NNN-AD3
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pneumatic Filter

Filtration Size

40μm

Port Size

3/8 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

F64G

Maximum Flow Rate

75dm³/s

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Overall Height

71mm

Standards/Approvals

No

Bowl Material

Aluminium

Filter Type

General Purpose Filter

제외

COO (Country of Origin):
CZ

IMI Norgren Pneumatic Filter With Automatic Drain, 40μm Filtration Size, 940g Weight - F64G Series - F64G-NNN-AD3


Remove dust and moisture from the air supply to your pneumatic system with this filter from IMI Norgren. With a filtration size of 40μm, it catches small particles and prevents them from clogging air hoses and pipes, ensuring equipment can operate at its best. The zinc alloy body is durable and can withstand dust, so you can rely on the device for long-term performance in harsh environments. As it operates with an input pressure of up to 17 bar, it's a practical choice for heavy-duty industrial applications.

Features & Benefits


• Automatic drain mechanism quickly disposes of the bowl's collected water

• Sintered plastic filter can withstand oils and other contaminants for reliable performance

• 940g weight makes it easy to handle during installation

• Nitrile rubber seals prevent air leakages for energy-efficiency

• Modular design allows for integration with other compatible pneumatic equipment

Applications


• Food and beverage production facilities

• Water treatment plants

What's the temperature tolerance of this filter?


This filter has an operating temperature range of -20°C to +80°, so you can rely on it, even in extreme conditions.

관련된 링크들