Norgren F72C series 5 μm 1/4 in G 8 bar Pneumatic Filter 4.5dm³/s max with Automatic drain
- RS 제품 번호:
- 822-4027
- 제조사 부품 번호:
- F72C-2GD-AL0
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩373,460.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩373,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 822-4027
- 제조사 부품 번호:
- F72C-2GD-AL0
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | F72C | |
| Seal Material | Neoprene, Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 4.5dm³/s | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1, RoHS | |
| Overall Height | 49mm | |
| Filter Type | Oil Removal Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series F72C | ||
Seal Material Neoprene, Nitrile Rubber (NBR) | ||
Maximum Flow Rate 4.5dm³/s | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1, RoHS | ||
Overall Height 49mm | ||
Filter Type Oil Removal Filter | ||
- COO (Country of Origin):
- MX
Norgren F74C Series Oil Removal Filter
Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.
Features and Benefits
Filters
관련된 링크들
- Norgren F72C series 0.01 μm 3/8 in 10 bar Pneumatic Filter 4.5dm³/s max with Semi Automatic drain
- Norgren EXCELON 72 series 40 μm 1/4 in 17 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- Norgren F74C series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 28dm³/s max with Automatic drain
- Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 17 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 17 bar Pneumatic Filter 5.5dm³/s max with Automatic drain