Norgren F74C series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 28dm³/s max with Automatic drain

Subtotal (1 unit)*

₩481,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩481,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9260
제조사 부품 번호:
F74C-4GD-AP0
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/2 in G

Drain Type

Automatic

Connection Thread Standard

G

Series

F74C

Seal Material

Nitrile Rubber (NBR), Chloroprene Rubber

Maximum Flow Rate

28dm³/s

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

50°C

Overall Height

221mm

Standards/Approvals

No

Filter Type

Oil Removal Filter

제외

COO (Country of Origin):
MX

Norgren F74C Series Oil Removal Filter


Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.

Features and Benefits


  • High efficiency filter which conditions air

  • Temperature range -20°C to +50°C

  • Polycarbonate bowl

  • Element material synthetic fibre and polyurethane foam

  • Remaining oil content 0.01 mg/m³

  • Filtration to 0.01μm

  • Filters


    Standards

    ISO 8573-1 Class 1.7.2

    관련된 링크들