Subtotal (1 unit)*
₩354,940.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 10월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩354,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-1191
- 제조사 부품 번호:
- EIL100-F02-L
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Booster Regulator | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Booster Regulator | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
SMC Pneumatic Booster Regulator, 3/8 Port Size - EIL100-F02-L
This pneumatic booster regulator enhances actuation speed when control lines are long or the downstream circuit has large capacity, by amplifying pilot signals for faster response in compressed air systems. It is available with quarter-inch and 3/8-inch ports and features low air consumption to limit supply demand during operation.
Features and Benefits:
• Air consumption 3 L/min or less reduces system supply load
• Port sizes 1/4 and 3/8 allow compact installation flexibility
• High and low temperature options extend operational temperature range
• Port sizes 1/4 and 3/8 allow compact installation flexibility
• High and low temperature options extend operational temperature range
Applications
• Suitable for situations where piping distance between instrumentation and controls is long
• Ideal when the operational area has large capacity requiring faster actuation
• Used with compressed air systems requiring boosted pilot pressure
• Ideal when the operational area has large capacity requiring faster actuation
• Used with compressed air systems requiring boosted pilot pressure
What temperature options are offered for varied environments?
Temperature-rated variants include high-temperature operation from -5°C to 100°C and low-temperature operation from -30°C to 60°C.
Are there material options for sensitive applications?
A copper-free variant is available for installations requiring elimination of copper content.
관련된 링크들
- SMC Pneumatic Booster Regulator
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
- SMC IL100 Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- SMC IL100 Pneumatic Booster Regulator, Rc 3/8 in