SMC 56-VBA Pneumatic Booster Regulator, 1/4 in

Subtotal (1 unit)*

₩964,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩964,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-4121
제조사 부품 번호:
56-VBA11A-F02GN
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Pressure Increase Ratio

1:2

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

10bar

Maximum Flow Rate

230L/min

Connection Thread Standard

G

Port Size

1/4 in

Series

56-VBA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.4MPa

Maximum Set Pressure

2MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Weight

890g

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC Pneumatic Booster Regulator, 0.4 bar Minimum Set Pressure, 2 bar Maximum Set Pressure - 56-VBA11A-F02GN


This pneumatic booster regulator is designed for enhancing pressure control in industrial applications. It features a G 1/4 port connection and operates efficiently between temperatures of +2°C to +50°C. The product includes integrated pressure gauges and silencers, providing a Compact solution for optimising Air pressure within systems.

Features & Benefits


• Operates with a maximum set pressure of 2 MPa for flexible control
• Silenced operation reduces noise levels during use
• Integrated pressure gauge allows for easy monitoring
• Robust design with a weight of 0.89 kg for longevity
• Minimum set pressure of 0.4 MPa supports versatile applications
• Suitable for use in potentially explosive atmospheres under ATEX compliance

Applications


• Utilised in assembly lines for precise pneumatic pressure control
• Effective for automation setups requiring reliable Air pressure management
• Commonly used in electrical and mechanical machinery to enhance performance
• Ideal for industrial settings where Air quality management is critical

What benefits does the silent operation feature offer in a busy environment?


The silenced pneumatic regulator greatly reduces operational noise, contributing to a safer and more comfortable working environment, particularly in high-traffic industrial areas.

For what range of temperatures is the pneumatic booster suitable?


The regulator is designed to operate within a temperature range from +2°C to +50°C, ensuring reliability across various environmental conditions.

Can this regulator be used in explosive environments?


Yes, this booster regulator is compliant with ATEX standards, making it suitable for use in potentially explosive atmospheres, enhancing safety protocols in industrial applications.

관련된 링크들