SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- RS 제품 번호:
- 456-974
- 제조사 부품 번호:
- IL100-N03-L
- 제조업체:
- SMC
Subtotal (1 unit)*
₩350,380.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩350,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-974
- 제조사 부품 번호:
- IL100-N03-L
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Booster Regulator | |
| Pressure Increase Ratio | 1:1 | |
| Maximum Flow Rate | 1400L/min | |
| Maximum Input Pressure | 0.7MPa | |
| Connection Thread Standard | NPT | |
| Port Size | NPT 3/8 in | |
| Series | IL100 | |
| Pressure Gauge | No | |
| Maximum Set Pressure | 0.7MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1 | |
| Weight | 560g | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Booster Regulator | ||
Pressure Increase Ratio 1:1 | ||
Maximum Flow Rate 1400L/min | ||
Maximum Input Pressure 0.7MPa | ||
Connection Thread Standard NPT | ||
Port Size NPT 3/8 in | ||
Series IL100 | ||
Pressure Gauge No | ||
Maximum Set Pressure 0.7MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1 | ||
Weight 560g | ||
- COO (Country of Origin):
- JP
The SMC IL100 series booster relay is engineered to enhance actuation speed in applications where long piping distances or high capacity operational areas exist. This precision component effectively converts a low volume input signal into a robust high volume output while maintaining a pressure ratio of 1:1. Designed with reliability in mind, the IL100 ensures consistent performance under a range of operational pressures. Its thoughtful design incorporates multiple features that promote both efficiency and longevity, making it a valuable addition to any pneumatic system. The lightweight, compact construction further allows for easy installation, ensuring it fits effortlessly into existing setups while delivering exceptional performance, even in demanding environments.
High actuation speed significantly enhances operational efficiency
Robust construction ensures durability minimising maintenance needs
Compact design allows for easy integration into various applications
Efficient performance maintains a consistent pressure ratio for reliable operation
Lightweight materials reduce installation complexity and time
Versatile operating temperature range supports diverse application environments
No unnecessary complexity enhancing user friendliness during set up and operation
관련된 링크들
- SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
- SMC IL100 Pneumatic Booster Regulator, Rc 3/8 in
- SMC IL100 Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
- SMC Pneumatic Booster Regulator
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/4 in