SMC Cylinder type Pneumatic Valve, 0.5 Mpa, Rc, Female G 1 1/2 in
- RS 제품 번호:
- 268-9746
- 제조사 부품 번호:
- VNB601A-F40A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩469,880.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩469,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9746
- 제조사 부품 번호:
- VNB601A-F40A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Valve | |
| Valve Type | Cylinder | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | G 1 1/2 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | R 1/2 | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Inlet Thread Standard | Rc | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Valve | ||
Valve Type Cylinder | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size G 1 1/2 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size R 1/2 | ||
Maximum Operating Pressure 0.5 Mpa | ||
Inlet Thread Standard Rc | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The SMC VNB Port Valve for controlling various fluids flow which can operate with a wide range of fluids, such as air, water, oil, gas, vacuum by selecting the body material and the seal material.
Cylinder operated by external pilot air
Extensive applicable fluids
관련된 링크들
- SMC Cylinder type Pneumatic Operated Process Valve, 1 MPa, Rc
- SMC Cylinder type Pneumatic Actuated Valve, 1 Mpa, Female 1/8 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1 in
- SMC Cylinder type Pneumatic Valve, 1 Mpa, Female G 3/8 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 3/8 in
- SMC Vacuum Pilot, External Pilot Solenoid, Air Operated type Pneumatic Actuated Valve, 7 Mpa, Rc(PT) 1/2 in