SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 3/8 in
- RS 제품 번호:
- 232-8498
- 제조사 부품 번호:
- VNB104BS-F10A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩171,160.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩171,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8498
- 제조사 부품 번호:
- VNB104BS-F10A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/8 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Inlet Port Size 3/8 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Process Valve for flow control is air operated type. It uses NBR, FKM, EPR as seal material. The valve has port size 1/8 to 2 Rc(PT).
Size 1
Valve type 4
Sealant B
Port size 10A (3/8)
관련된 링크들
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 MPa, Rc
- SMC Manual type Pneumatic Operated Process Valve, 0.5 MPa, G
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 3/4 in