SMC Cylinder type Pneumatic Operated Process Valve, 1 MPa, Rc
- RS 제품 번호:
- 270-5059
- 제조사 부품 번호:
- VNA101A-8A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩131,360.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩131,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5059
- 제조사 부품 번호:
- VNA101A-8A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Return Type Spring | ||
Inlet Thread Standard Rc | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC VNA process valve is use for controlling pneumatic systems or air-hydro circuits. A balance poppet that enables air to flow forward or backward.
The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations
관련된 링크들
- SMC Manual type Pneumatic Operated Process Valve, 1 MPa, Rc
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 3/8 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in