SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- RS 제품 번호:
- 232-8497
- 제조사 부품 번호:
- VNB104A-F8A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩121,580.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8497
- 제조사 부품 번호:
- VNB104A-F8A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Cylinder | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Cylinder | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC Pneumatic Operated Process Valve, 1/4 inch Inlet Port Size, 1/4 inch Outlet Port Size - VNB104A-F8A
This pneumatic-operated process valve is a spring-return, normally closed unit designed for fluid flow control in industrial systems. It is intended for air-operated actuation and offers threaded female inlet and outlet ports with G-thread outlet compatibility. The valve functions across typical plant temperature ranges and is suitable for installations requiring a compact cylinder-type actuator and threaded connections.
Features and Benefits:
• Spring-return NC design ensures fail-safe closure on pressure loss
• Rated operating pressure up to 1 MPa for robust system integration
• Threaded female inlet and outlet enable simple pipework connection
• External pilot air operates between 0.25-0.7 MPa for reliable actuation
• Temperature rated for -5°C to 60°C to suit varied environments
• Rated operating pressure up to 1 MPa for robust system integration
• Threaded female inlet and outlet enable simple pipework connection
• External pilot air operates between 0.25-0.7 MPa for reliable actuation
• Temperature rated for -5°C to 60°C to suit varied environments
Applications
• Suitable for general process flow control in pneumatic systems
• Ideal for use where a compact cylinder valve with G-thread connection is required
• Used with low-vacuum to 1 MPa compressed-air supplies
• Can be used in systems needing spring-return normally closed valves
• Used for installations requiring female threaded ports 1/4 inch
• Ideal for use where a compact cylinder valve with G-thread connection is required
• Used with low-vacuum to 1 MPa compressed-air supplies
• Can be used in systems needing spring-return normally closed valves
• Used for installations requiring female threaded ports 1/4 inch
What pilot air conditions are necessary for operation?
External pilot air must be supplied at 0.25-0.7 MPa and maintained between -5°C and 60°C to ensure correct actuation.
What materials and seal options are available for sealing compatibility?
Seal materials offered include NBR, FKM and EPDM to match different media and temperature requirements.
What pressure safety margin exists beyond normal operation?
The valve has a proof pressure rating of 1.5 MPa, providing a margin above the 1 MPa maximum operating pressure.
How heavy is the unit for handling and mounting considerations?
The device weighs 0.261 kg, facilitating straightforward installation and bracket accommodation.
관련된 링크들
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 3/8 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 MPa, Rc
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 3/4 in