SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 3/8 in
- RS 제품 번호:
- 232-9007
- 제조사 부품 번호:
- EVNB104A-F10A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩124,400.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩124,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-9007
- 제조사 부품 번호:
- EVNB104A-F10A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Cylinder | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Cylinder | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC VNB series is 2 port air operated process valve used for controlling various fluids. It can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, etc. by selecting the body material and the seal material.
The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations
관련된 링크들
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 3/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 3/8 in
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar, Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar, Female 1/4 in