SMC Cylinder type Pneumatic Operated Process Valve, 15 bar, Female 1/4 in
- RS 제품 번호:
- 233-7390
- 제조사 부품 번호:
- VNA101A-F8A-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩145,000.00
일시적 품절
- 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩145,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7390
- 제조사 부품 번호:
- VNA101A-F8A-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 15 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Inlet Port Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 15 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
The SMC VNA series is a universal 2 port valve used for controlling pneumatic systems or air-hydro circuits. Its balanced poppet design permits normal and reverse flow application.
Compatible with wide range of gas and oil
Operating pressure range: 0 to 1.0 MPa
Flow rate ranges from Cv of 0.88 to 43
Fluid temperature -5 to 99°C (no freezing)
관련된 링크들
- SMC Cylinder type Pneumatic Operated Process Valve, 1 MPa, Rc
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 3/8 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/8 in
- SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1 in
- SMC Manual type Pneumatic Operated Process Valve, 1 MPa, Rc