Buschjost Angle Seat type Pneumatic Operated Process Valve, 3 bar, Female 2 in
- RS 제품 번호:
- 220-3435
- 제조사 부품 번호:
- 8450700.0000.00000
- 제조업체:
- Buschjost
대량 구매 할인 받기
5개 더 담고 ₩95,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩950,200.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩950,200.00 | - |
| 5 + | ₩931,180.00 | ₩95,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3435
- 제조사 부품 번호:
- 8450700.0000.00000
- 제조업체:
- Buschjost
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Buschjost | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 3 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Dezincification Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Buschjost | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 3 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Valve Material Dezincification Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI 470 Buschjost Pressure actuated angle seat valve is suitable for contaminated flow fluids with interchangeable NC, NO or double acting functions.
Optical position indicator
High flow rate
International approvals
Damped closing
Suitable for vacuum up tomax 90%
Reversed flow direction
관련된 링크들
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 16 bar, Female
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 7 bar, Female 1/4 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 5 bar, Female 1 to 1/2 in
- Buschjost Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 1 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 1/2 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 3/4 in
- Buschjost Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1/2 in