Buschjost Angle Seat type Pneumatic Operated Process Valve, 7 bar, Female 1/4 in

대량 구매 할인 받기

5개 더 담고 ₩70,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩708,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩708,300.00-
5 +₩694,140.00₩70,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-3433
제조사 부품 번호:
8450500.0000.00000
제조업체:
Buschjost
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Buschjost

Product Type

Pneumatic Operated Process Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/4 in

Maximum Operating Pressure

7 bar

Inlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Valve Material

Dezincification Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE

IMI 470 Buschjost Pneumatic Operated Process Valve, Angle-Seat Valve Type, 0 to 7 Bar Operating Pressure Range - 84500 Series - 8450500.0000.00000


Take the pressure out of fluid control with this 2/2-way pneumatic operated process valve from IMI 470 Buschjost. It works under pressures from 3.5 to 10 bar and lets you change the flow direction in your system by opening or closing its central hole. As the unit handles ambient temperatures between -10°C and +60°C, you can rest assured that it's suitable for use in tough work areas. The seals are made from PTFE, which fends off chemical splashes and ensures a service life in heavy-duty applications.

Features & Benefits


• Mountable in any position for flexibility

• Slim measurements of 67 (L) x 44 (W) x 28.5mm (H) for use in tight setups

• G1/4 port size is compatible with standard connecting parts

• Suitable for areas with high ambient moisture thanks to its corrosion-resistant brass construction

Applications


• Oil and gas industry

• Medical equipment

• Irrigation networks

• Testing and measurement devices

What medium is this unit designed for?


You can use this process valve in a system carrying neutral gasses and clean or contaminated liquids for versatility.

관련된 링크들