Buschjost Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1/2 in
- RS 제품 번호:
- 218-0188
- 제조사 부품 번호:
- 8450200.0000.00000
- 제조업체:
- Buschjost
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩394,060.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩394,060.00 | - |
| 10 + | ₩386,180.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-0188
- 제조사 부품 번호:
- 8450200.0000.00000
- 제조업체:
- Buschjost
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Buschjost | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Dezincification Brass | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Buschjost | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Valve Material Dezincification Brass | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The IMI 470 Buschjost Pressure actuated angle seat valve is suitable for contaminated flow fluids with interchangeable NC, NO or double acting functions.
Optical position indicator
High flow rate
International approvals
Damped closing
Suitable for vacuum up tomax 90%
Reversed flow direction
관련된 링크들
- Buschjost Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1 in
- Buschjost Seat Valve type Pneumatic Actuated Valve, 16 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 3/4 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 16 bar, Female
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 3 bar, Female 2 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 7 bar, Female 1/4 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 5 bar, Female 1 to 1/2 in
- Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 1 in