Buschjost 2/2-Way Seat Valve type Pneumatic Pilot Operated Valves, 16 bar 3/4 in

Subtotal (1 unit)*

₩308,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩308,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
643-014
제조사 부품 번호:
8216300.0000.00000
제조업체:
Buschjost
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Buschjost

Product Type

Pneumatic Pilot Operated Valves

Inlet Connection Type

G 3/4

Valve Type

2/2-Way Seat Valve

Inlet Port Size

3/4 in

Default Valve Position

2/2-Way Seat Valve

Outlet Connection Type

G 3/4

Outlet Port Size

3/4 in

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Valve Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, CE, RoHS

COO (Country of Origin):
DE
The Buschjost 2/2-way seat valves are externally actuated and designed for neutral fluids with high particle contamination. The fluid is isolated from the valve actuator, ensuring reliable operation and protection. They operate normally closed using pilot pressure and feature a diaphragm actuator for pressure actuation. Their robust construction ensures durability even in demanding industrial environments.

Compact valve for industrial applications

Optimised dimensions and weight

CE and UKCA compliant

관련된 링크들