Buschjost Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 3/4 in

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩421,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩421,840.00
5 +₩413,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-0189
제조사 부품 번호:
8450300.0000.00000
제조업체:
Buschjost
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Buschjost

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Default Valve Position

NC

Inlet Port Size

3/4 in

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

3/4 in

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Valve Material

Dezincification Brass

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE

IMI 470 Buschjost Pneumatic Actuated Valve, Dampened Closing Type, 20mm Orifice - 84500 Series - 8450300.0000.00000


Take the hassle out of fluid control with this 2/2-way pneumatic actuated valve from IMI 470 Buschjost. By supplying it with 0 to 10 bar of pressure, you can open or close this air-powered unit and adjust the flow direction in a jiffy. With an operating temperature range between -10°C and +60°C, it's a tough cookie that holds its own in harsh work areas. Its brass body is rust-resistant, so it goes the distance in humid environments.

Features & Benefits


• Mountable in any position for flexibility

• NBR seat seals resist chemical damage for a leak-free service life in heavy-duty applications

• Measures just 67 (L) x 28.5 (W) x 44mm (H), so it's a space-saving component

• Light weight of 1.5kg puts minimal strain on your system

• Optical position indicator for easy monitoring

Applications


• Chemical plants

• Mining industry

• Oil refineries

• Water treatment facilities

What port size does this unit have?


The pneumatic port on this valve has a G3/4 thread, so you can use it with standard connecting parts.

Can I use this valve for vacuum applications?


Yes – it handles vacuums of up to 90% for extra functionality.

관련된 링크들