Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- RS 제품 번호:
- 203-6020
- 제조사 부품 번호:
- VZBM-A-1/2"-RP-25-F-3T-B2-PB20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩483,680.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩483,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6020
- 제조사 부품 번호:
- VZBM-A-1/2"-RP-25-F-3T-B2-PB20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 25 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Model Number | 8070276 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Default Valve Position NC | ||
Inlet Port Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 25 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Model Number 8070276 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/2 in Thread size, Ball Valve Type - VZBM-A-1/2-RP-25-F-3T-B2-PB20 , Numeric Part Number: 8070276
This pneumatic actuated valve is designed for efficient flow control in various industrial applications. Featuring a 1/2 inch ball valve configuration, it offers precise operation across a range of media including compressed air and inert gases. The valve's robust construction enables it to withstand a maximum working pressure of 25 bar, ensuring reliable performance in demanding environments.
Features & Benefits
• Compact design allows for versatile installation in tight spaces
• Single-acting operation simplifies automation processes
• Maximum medium temperature of 130 °C caters to diverse applications
• Nickel-plated brass housing provides enhanced durability
Applications
• Used with automated machinery for precise control
• Utilised in pneumatic systems requiring quick response times
• Suitable for environments where compressed air is essential
• Effective in water systems for efficient flow management
What is the maximum operating pressure for efficient performance?
The valve can operate smoothly up to a maximum pressure of 25 bar, providing reliability in high-pressure applications without compromising safety.
Can it handle different types of media?
Yes, it is capable of managing compressed air, inert gases, and neutral fluids, making it suitable for diverse industrial processes.
How does the spring return feature enhance functionality?
The spring return mechanism promotes quick closure of the valve, ensuring minimal leakage and improving system efficiency during operation.
What materials are used in the construction of this valve?
It features a nickel-plated brass housing, HNBR seals, and a chrome-plated brass ball, providing durability and corrosion resistance essential in demanding environments.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1/4
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.5 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in