Eaton E27 Go Ring Gauge
- RS 제품 번호:
- 228-828
- 제조사 부품 번호:
- 6GD27 GAUGE PIECE D2 6A 500V FOR E27
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩87,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩87,320.00 | ₩3,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-828
- 제조사 부품 번호:
- 6GD27 GAUGE PIECE D2 6A 500V FOR E27
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Go | |
| Thread Size | E27 | |
| Standards/Approvals | CE, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Go | ||
Thread Size E27 | ||
Standards/Approvals CE, UKCA | ||
제외
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse accessory is designed to deliver optimal performance and reliability in electrical installations. The screw cap gauge piece serves as an essential component, ensuring seamless connectivity and functionality across various applications. Constructed with precision, this product caters specifically to the needs of professionals seeking a dependable solution for fuse systems. With its robust design and adherence to international standards, it stands as a testament to quality and innovation. Perfectly suited for E27 applications, this gauge piece guarantees safety and efficiency in every use, making it an indispensable tool for electrical engineers and contractors alike.
Low voltage operation enhances safety during use
Screw cap design ensures secure fitting and easy installation
Compatible with E27 sockets for versatile applications
Non-indicating fuse features minimise maintenance needs
Constructed to withstand various operational conditions
Lightweight design facilitates easy handling and transport
관련된 링크들
- Eaton E27 Go Ring Gauge
- Eaton E27 Plug Thread Plug Gauge
- Eaton E14 Go Ring Gauge
- MikronTec Go/No Go Plug Gauge, 2 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 11 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 18 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 34 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 44 mm Pitch Diameter