Eaton E14 Go Ring Gauge
- RS 제품 번호:
- 258-857
- 제조사 부품 번호:
- 2GN01 GAUGE PIECE DO1 2A 400V FOR E14
- 제조업체:
- Eaton
Subtotal (1 pack of 50 units)*
₩88,500.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩88,500.00 | ₩1,770.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-857
- 제조사 부품 번호:
- 2GN01 GAUGE PIECE DO1 2A 400V FOR E14
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Go | |
| Thread Size | E14 | |
| Standards/Approvals | UKCA, RoHS, CE, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Go | ||
Thread Size E14 | ||
Standards/Approvals UKCA, RoHS, CE, IEC | ||
제외
- COO (Country of Origin):
- SI
The Eaton gauge piece is specifically designed for low voltage applications, effectively ensuring safety and compliance in various electrical environments. With a robust construction, it is suited for high-performance automation and process control systems. The device integrates seamlessly with D01 systems, supporting a rated current of 2 A at an AC voltage of 400 V. It features a unique design that prevents the insertion of fuse links with incorrect current ratings, promoting reliable operation and reducing the risk of damage. Suitable for industrial settings, this gauge piece signifies the manufacturer's commitment to innovation and quality, making it a vital component for any electrical installation requiring safety and precision. Ideal for use in conjunction with E14 fittings, this accessory guarantees enhanced functionality in electrical installations, ensuring that premium performance is consistently achieved.
Specially designed for low voltage applications
Compatible with D01 systems, enhancing versatility
Designed to prevent incorrect fuse link insertion
Ensures compliance with IEC standards
Optimises safety across electrical installations
Promotes reliability in automation and control systems
Lightweight and compact, easy to handle
Pink colour coding for immediate identification
Robust construction built to last
Certified to CE and RoHS standards
관련된 링크들
- Eaton E14 Go Ring Gauge
- Eaton E27 Go Ring Gauge
- MikronTec Go/No Go Plug Gauge, 14 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 37 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 60 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 82 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 16 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 33 mm Pitch Diameter